M95080-RMB6TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9.067
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.393
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.850
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 8.040
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 1.795
Unit Price: 0,46000 €
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95080-RMB6TG

DigiKey Part Number
497-8711-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95080-RMB6TG
Description
IC EEPROM 8KBIT SPI 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M95080-RMB6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes