M74HC174RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.220
Unit Price: 0,48000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.864
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 36
Unit Price: 1,06000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 70.631
Unit Price: 0,27433 €
Datasheet

Similar


onsemi
In Stock: 4.526
Unit Price: 0,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.759
Unit Price: 0,55725 €
Datasheet

Similar


Texas Instruments
In Stock: 40.616
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.490
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.754
Unit Price: 0,90000 €
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC174RM13TR

DigiKey Part Number
497-7357-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC174RM13TR
Description
IC FF D-TYPE SINGLE 6-BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M74HC174RM13TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
66 MHz
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes