
L6981N33DR | |
|---|---|
DigiKey Part Number | 497-L6981N33DRTR-ND - Tape & Reel (TR) 497-L6981N33DRCT-ND - Cut Tape (CT) 497-L6981N33DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6981N33DR |
Description | IC REG BUCK 3.3V 1.5A 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6981N33DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,31000 € | 32,75 € |
| 100 | 1,17160 € | 117,16 € |
| 250 | 1,10576 € | 276,44 € |
| 500 | 1,06606 € | 533,03 € |
| 1.000 | 1,03337 € | 1.033,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99885 € | 2.497,12 € |
| 5.000 | 0,97805 € | 4.890,25 € |
| 7.500 | 0,96763 € | 7.257,23 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,40560 € |




