8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24128-BFMN6TP

DigiKey Part Number
497-M24128-BFMN6TPTR-ND - Tape & Reel (TR)
497-M24128-BFMN6TPCT-ND - Cut Tape (CT)
497-M24128-BFMN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24128-BFMN6TP
Description
IC EEPROM 128KBIT I2C 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24128-BFMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,22800 €2,28 €
250,22240 €5,56 €
500,21800 €10,90 €
1000,21350 €21,35 €
2500,20736 €51,84 €
5000,20270 €101,35 €
1.0000,19802 €198,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20718 €517,95 €
5.0000,20215 €1.010,75 €
7.5000,19923 €1.494,22 €
12.5000,19558 €2.444,75 €
17.5000,19319 €3.380,82 €
25.0000,19067 €4.766,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €