Audio, USB Switch IC 2 Channel 10-QFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STG3696EQTR

DigiKey Part Number
497-11015-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STG3696EQTR
Description
IC SWITCH SPDT USB/AUDIO 10-QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Audio, USB Switch IC 2 Channel 10-QFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
STG3696EQTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
5Ohm
Voltage - Supply, Single (V+)
2.7V ~ 4.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
850MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37444 €1.123,32 €
6.0000,36554 €2.193,24 €
9.0000,36109 €3.249,81 €
15.0000,35616 €5.342,40 €
21.0000,35327 €7.418,67 €
Manufacturers Standard Package
Unit Price without VAT:0,37444 €
Unit Price with VAT:0,46431 €