Accelerometer X, Y, Z Axis ±2g 2kHz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS332ARTR

DigiKey Part Number
497-11073-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIS332ARTR
Description
ACCELEROMETER 2G ANALOG 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g 2kHz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LIS332ARTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±2g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
600
Bandwidth
2kHz
Output Type
Analog Voltage
Voltage - Supply
2.16V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable