
LEOAC74PT-D | |
|---|---|
DigiKey Part Number | 497-LEOAC74PT-DTR-ND - Tape & Reel (TR) 497-LEOAC74PT-DCT-ND - Cut Tape (CT) 497-LEOAC74PT-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEOAC74PT-D |
Description | IC FF D-TYPE DBL 1-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LEOAC74PT-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Max Propagation Delay @ V, Max CL | 9ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,81000 € | 264,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 228,34300 € | 2.283,43 € |
| 20 | 221,24600 € | 4.424,92 € |
| 30 | 217,69233 € | 6.530,77 € |
| Unit Price without VAT: | 264,81000 € |
|---|---|
| Unit Price with VAT: | 328,36440 € |

