


LE45CD-TR | |
|---|---|
DigiKey Part Number | 497-7797-2-ND - Tape & Reel (TR) 497-7797-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LE45CD-TR |
Description | IC REG LINEAR 4.5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LE45CD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | 77dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,53960 € | 13,49 € |
| 100 | 0,47510 € | 47,51 € |
| 250 | 0,44432 € | 111,08 € |
| 500 | 0,42578 € | 212,89 € |
| 1.000 | 0,41051 € | 410,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39439 € | 985,98 € |
| 5.000 | 0,38468 € | 1.923,40 € |
| 7.500 | 0,37982 € | 2.848,65 € |
| 12.500 | 0,37443 € | 4.680,38 € |
| 17.500 | 0,37128 € | 6.497,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

