
LCP03-1501RL | |
|---|---|
DigiKey Part Number | LCP03-1501RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCP03-1501RL |
Description | TVS DEVICE TVS DIODE 8-SO |
Customer Reference | |
Detailed Description | TVS Diode TVS Device 2 Circuit Surface Mount 8-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | TVS Diode | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

