
L99SP08TR | |
|---|---|
DigiKey Part Number | 497-L99SP08TR-ND - Tape & Reel (TR) 497-L99SP08TRCT-ND - Cut Tape (CT) 497-L99SP08TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99SP08TR |
Description | SMART OCT AP-CHANNEL ULTRA LOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 8 x 1:1 P-Channel 500mA 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 8 x 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 40V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 1Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,35700 € | 33,57 € |
| 25 | 3,09560 € | 77,39 € |
| 100 | 2,80820 € | 280,82 € |
| 250 | 2,67128 € | 667,82 € |
| 500 | 2,58866 € | 1.294,33 € |
| 1.000 | 2,52070 € | 2.520,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,43675 € | 7.310,25 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,46840 € |

