EEPROM Memory IC 256Kbit I2C 1 MHz 900 ns 4-WLCSP (0.70x0.98)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256X-FCU6T/VF

DigiKey Part Number
497-M24256X-FCU6T/VFTR-ND - Tape & Reel (TR)
497-M24256X-FCU6T/VFCT-ND - Cut Tape (CT)
497-M24256X-FCU6T/VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256X-FCU6T/VF
Description
IC EEPROM 256KBIT I2C 4WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 900 ns 4-WLCSP (0.70x0.98)
Datasheet
 Datasheet
EDA/CAD Models
M24256X-FCU6T/VF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.70x0.98)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,46900 €4,69 €
250,45640 €11,41 €
500,44700 €22,35 €
1000,43740 €43,74 €
2500,42460 €106,15 €
5000,41480 €207,40 €
1.0000,40505 €405,05 €
5.0000,38254 €1.912,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,37300 €3.730,00 €
20.0000,36360 €7.272,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,62000 €