


L9908TR | |
|---|---|
DigiKey Part Number | 497-L9908TR-ND - Tape & Reel (TR) 497-L9908TRCT-ND - Cut Tape (CT) 497-L9908TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9908TR |
Description | AUTOMOTIVE 3-PHASE MOTOR GATE DR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT PWM, SPI 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9908TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | IGBT | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 75V | |
Voltage - Load | 4.5V ~ 75V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,66600 € | 46,66 € |
| 25 | 4,32000 € | 108,00 € |
| 100 | 3,93920 € | 393,92 € |
| 250 | 3,75764 € | 939,41 € |
| 500 | 3,64820 € | 1.824,10 € |
| 1.000 | 3,55816 € | 3.558,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 3,46683 € | 8.320,39 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,50200 € |

