
L9826 | |
|---|---|
DigiKey Part Number | L9826-ND |
Manufacturer | |
Manufacturer Product Number | L9826 |
Description | IC PWR DRIVER N-CHAN 1:8 20SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 450mA 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 45V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 450mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |


