



| LDK130C12R | |
|---|---|
| DigiKey Part Number | 497-13703-2-ND - Tape & Reel (TR) 497-13703-1-ND - Cut Tape (CT) 497-13703-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LDK130C12R | 
| Description | IC REG LIN 1.2V 300MA SOT-323-5 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LDK130C12R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 1.2V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.4V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 60 µA | |
| Current - Supply (Max) | 120 µA | |
| PSRR | 55dB (120Hz ~ 10kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SOT-323-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,50000 € | 0,50 € | 
| 10 | 0,35000 € | 3,50 € | 
| 25 | 0,31320 € | 7,83 € | 
| 100 | 0,27280 € | 27,28 € | 
| 250 | 0,25364 € | 63,41 € | 
| 500 | 0,24206 € | 121,03 € | 
| 1.000 | 0,23255 € | 232,55 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,17818 € | 534,54 € | 
| 6.000 | 0,17336 € | 1.040,16 € | 
| 9.000 | 0,17094 € | 1.538,46 € | 
| 15.000 | 0,16826 € | 2.523,90 € | 
| 21.000 | 0,16669 € | 3.500,49 € | 
| 30.000 | 0,16519 € | 4.955,70 € | 
| Unit Price without VAT: | 0,50000 € | 
|---|---|
| Unit Price with VAT: | 0,62000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece