Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6571AD013TR

DigiKey Part Number
497-3367-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L6571AD013TR
Description
IC GATE DRVR HALF-BRIDGE 8SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC RC Input Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6571AD013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 16.6V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
170mA, 270mA
Input Type
RC Input Circuit
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types