L4949EP-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2.745
Unit Price: 0,87000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 20-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4949EP-E

DigiKey Part Number
497-L4949EP-E-ND
Manufacturer
Manufacturer Product Number
L4949EP-E
Description
IC REG LINEAR 5V 100MA 20-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
5 mA
PSRR
-
Control Features
Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.