
L3751PUR | |
|---|---|
DigiKey Part Number | 497-L3751PURTR-ND - Tape & Reel (TR) 497-L3751PURCT-ND - Cut Tape (CT) 497-L3751PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L3751PUR |
Description | WIDE 6 V TO 75 V INPUT VOLTAGE S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 75V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,45680 € | 36,42 € |
| 100 | 1,30560 € | 130,56 € |
| 250 | 1,23348 € | 308,37 € |
| 500 | 1,18998 € | 594,99 € |
| 1.000 | 1,15418 € | 1.154,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10995 € | 3.329,85 € |
| 6.000 | 1,08831 € | 6.529,86 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,65360 € |






