
STGAP2SICDTR | |
|---|---|
DigiKey Part Number | 497-STGAP2SICDTR-ND - Tape & Reel (TR) 497-STGAP2SICDTRCT-ND - Cut Tape (CT) 497-STGAP2SICDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SICDTR |
Description | DIGITAL ISO 6KV 2CH GT DVR 36SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3535Vrms 2 Channel 36-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SICDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3535Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width), 32 Leads | |
Supplier Device Package | 36-SO | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03400 € | 20,34 € |
| 25 | 1,86440 € | 46,61 € |
| 100 | 1,67770 € | 167,77 € |
| 250 | 1,58864 € | 397,16 € |
| 500 | 1,53494 € | 767,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49077 € | 1.490,77 € |
| 2.000 | 1,45440 € | 2.908,80 € |
| 3.000 | 1,43619 € | 4.308,57 € |
| 5.000 | 1,41602 € | 7.080,10 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,36040 € |

