
HCF4042BEY | |
|---|---|
DigiKey Part Number | 497-1357-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4042BEY |
Description | IC D-TYPE TRANSP 4:4 16-DIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 4:4 IC Differential 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4042BEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 4:4 | |
Output Type | Differential | |
Voltage - Supply | 3V ~ 20V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 40ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |


