
| E-TDA7590 | |
|---|---|
| DigiKey Part Number | E-TDA7590-ND | 
| Manufacturer | |
| Manufacturer Product Number | E-TDA7590 | 
| Description | IC DSP SPEECH/AUDIO 144-TQFP | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | E-TDA7590 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Type | Fixed Point | |
| Interface | I2C, SCI, SSI | |
| Clock Rate | 120MHz | |
| Non-Volatile Memory | - | |
| On-Chip RAM | 384kB | |
| Voltage - I/O | 3.30V | |
| Voltage - Core | 3.30V | |
| Operating Temperature | -40°C ~ 105°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 144-TQFP | |
| Supplier Device Package | 144-TQFP (20x20) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece