
| E-TDA7476013TR | |
|---|---|
| DigiKey Part Number | E-TDA7476013TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | E-TDA7476013TR | 
| Description | IC AUDIO SIGNAL PROCESSOR 24SO | 
| Customer Reference | |
| Detailed Description | Audio Audio Signal Processor 2 Channel 24-SO | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Audio Signal Processor | |
| Applications | Audio | |
| Number of Channels | 2 | |
| Interface | I2C | |
| Voltage - Supply | 18V | |
| Operating Temperature | - | |
| Specifications | - | |
| Mounting Type | Surface Mount | |
| Grade | Automotive | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece