E-L6574D013TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.876
Unit Price: 1,96000 €
Datasheet
CFL/TL Controller Controller 60kHz ~ 120kHz Yes 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L6574D013TR

DigiKey Part Number
497-4587-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E-L6574D013TR
Description
IC CFL/TL CNTRL 120KHZ 16SO
Customer Reference
Detailed Description
CFL/TL Controller Controller 60kHz ~ 120kHz Yes 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
CFL/TL Controller
Frequency
60kHz ~ 120kHz
Voltage - Supply
10V ~ 15.6V
Current - Supply
2 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types