
E-L6258EX | |
|---|---|
DigiKey Part Number | 497-14761-5-ND |
Manufacturer | |
Manufacturer Product Number | E-L6258EX |
Description | IC MOTOR DRIVER BIPLR 36POWERSO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | E-L6258EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 12V ~ 40V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 10,08500 € | 100,85 € |
| 31 | 9,28258 € | 287,76 € |
| 124 | 8,59113 € | 1.065,30 € |
| 279 | 8,29530 € | 2.314,39 € |
| 527 | 8,10613 € | 4.271,93 € |
| 1.023 | 7,94174 € | 8.124,40 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,81000 € |

