
DSL03-024SC6 | |
|---|---|
DigiKey Part Number | 497-11861-2-ND - Tape & Reel (TR) 497-11861-1-ND - Cut Tape (CT) 497-11861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSL03-024SC6 |
Description | TVS DIODE 24VWM 55VC SOT23-6 |
Customer Reference | |
Detailed Description | 55V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DSL03-024SC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58300 € | 5,83 € |
| 100 | 0,38200 € | 38,20 € |
| 500 | 0,29540 € | 147,70 € |
| 1.000 | 0,26750 € | 267,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

