


BAL-UWB-01E3 | |
|---|---|
DigiKey Part Number | 497-19458-2-ND - Tape & Reel (TR) 497-19458-1-ND - Cut Tape (CT) 497-19458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAL-UWB-01E3 |
Description | BALUN FOR UWB 3HGZ TO 8GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3GHz ~ 8GHz 50 / 100Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3GHz ~ 8GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 12dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35920 € | 8,98 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,33860 € | 33,86 € |
| 250 | 0,32536 € | 81,34 € |
| 500 | 0,31566 € | 157,83 € |
| 1.000 | 0,30614 € | 306,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28494 € | 1.424,70 € |
| 10.000 | 0,27619 € | 2.761,90 € |
| 15.000 | 0,27116 € | 4.067,40 € |
| 25.000 | 0,26495 € | 6.623,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |





