


| A6986F5VTR | |
|---|---|
| DigiKey Part Number | 497-A6986F5VTR-ND - Tape & Reel (TR) 497-A6986F5VCT-ND - Cut Tape (CT) 497-A6986F5VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | A6986F5VTR | 
| Description | IC REG BUCK 5V 1.5A 16HTSSOP | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | A6986F5VTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4V | |
| Voltage - Input (Max) | 38V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 250kHz ~ 2MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 16-HTSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,00000 € | 3,00 € | 
| 10 | 2,25800 € | 22,58 € | 
| 25 | 2,07240 € | 51,81 € | 
| 100 | 1,86810 € | 186,81 € | 
| 250 | 1,77072 € | 442,68 € | 
| 500 | 1,71202 € | 856,01 € | 
| 1.000 | 1,66370 € | 1.663,70 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 1,15400 € | 2.885,00 € | 
| 5.000 | 1,13061 € | 5.653,05 € | 
| 7.500 | 1,11890 € | 8.391,75 € | 
| Unit Price without VAT: | 3,00000 € | 
|---|---|
| Unit Price with VAT: | 3,72000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece