
A6727BTR | |
|---|---|
DigiKey Part Number | 497-A6727BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6727BTR |
Description | DC-DC CONVERTERS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 12V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75613 € | 1.890,32 € |
| 5.000 | 0,73956 € | 3.697,80 € |
| 7.500 | 0,73127 € | 5.484,52 € |
| Unit Price without VAT: | 0,75613 € |
|---|---|
| Unit Price with VAT: | 0,93760 € |

