74VHC08TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 700
Unit Price: 1,54000 €
Datasheet

Direct


Texas Instruments
In Stock: 11.497
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.479
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 7.759
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.475
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.840
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 276
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.770
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.689
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.877
Unit Price: 0,43000 €
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC08TTR

DigiKey Part Number
497-7127-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC08TTR
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes