74LCX74MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.243
Unit Price: 0,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17.356
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13472 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 71.181
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.926
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 324
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.917
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.801
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.045
Unit Price: 0,56000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX74MTR

DigiKey Part Number
497-1068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX74MTR
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes