74LCX574TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.345
Unit Price: 0,82300 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.754
Unit Price: 0,48866 €
Datasheet

Similar


onsemi
In Stock: 2.345
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.708
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 89.195
Unit Price: 0,75000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.654
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.106
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.887
Unit Price: 1,77000 €
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX574TTR

DigiKey Part Number
497-7101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX574TTR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
6 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes