14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX32MTR

DigiKey Part Number
497-1063-2-ND - Tape & Reel (TR)
497-1063-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LCX32MTR
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20300 €2,03 €
250,18080 €4,52 €
1000,15560 €15,56 €
2500,14344 €35,86 €
5000,13604 €68,02 €
1.0000,12989 €129,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,10073 €755,48 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €