45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE33CA

DigiKey Part Number
497-6646-1-ND - Cut Tape (CT)
497-6646-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE33CA
Description
TVS DIODE 28.2VWM 45.7VC DO201
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE33CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1350pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.348
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74300 €7,43 €
1000,49180 €49,18 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,37447 €224,68 €
1.2000,34133 €409,60 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,46320 €