
CMCP310FG-24-01-00 | |
|---|---|
DigiKey Part Number | 2883-CMCP310FG-24-01-00-ND |
Manufacturer | |
Manufacturer Product Number | CMCP310FG-24-01-00 |
Description | JUNCTION BOX FIBER 12"L X 10"W |
Customer Reference | |
Detailed Description | Junction Box Fiberglass Gray Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,60000 € | 860,60 € |
| Unit Price without VAT: | 860,60000 € |
|---|---|
| Unit Price with VAT: | 1.067,14400 € |

