
SS-40421-002 | |
|---|---|
DigiKey Part Number | 380-SS-40421-002TR-ND - Tape & Reel (TR) 380-SS-40421-002CT-ND - Cut Tape (CT) 380-SS-40421-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-40421-002 |
Description | MINI FAKRA PLUG 1X1 PCB CONN. A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra Connector 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SS-40421-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 335 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,80300 € | 28,03 € |
| 25 | 2,62680 € | 65,67 € |
| 50 | 2,50120 € | 125,06 € |
| 100 | 2,38180 € | 238,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,26805 € | 453,61 € |
| 400 | 2,15980 € | 863,92 € |
| 600 | 2,09890 € | 1.259,34 € |
| 1.000 | 2,02465 € | 2.024,65 € |
| 1.400 | 1,97718 € | 2.768,05 € |
| 2.000 | 1,92810 € | 3.856,20 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |

