
SEM1600T | |
|---|---|
DigiKey Part Number  | 3244-SEM1600T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SEM1600T  | 
Description  | Pt100 or thermocouple signal con  | 
Customer Reference  | |
Detailed Description  | Signal Conditioner Temperature, Resistance DIN Rail  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Status Instruments Ltd  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Signal Conditioner  | |
Input Type  | Temperature, Resistance  | |
Input Range (Current, Voltage)  | -  | |
Input Range (Additional)  | -270°C ~ 2000°C  | |
Output Type  | Current, Voltage  | |
Output Range  | 0 ~ 20mA, ±10V (Configurable)  | |
Isolation  | 500V  | |
Features  | Excitation Supply  | |
Voltage - Supply  | 10 ~ 32VAC, 10 ~ 48VDC  | |
Mounting Type  | DIN Rail  | |
Termination Style  | Screw Terminal  | |
Operating Temperature  | -30°C ~ 70°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 179,00000 € | 179,00 € | 
| Unit Price without VAT: | 179,00000 € | 
|---|---|
| Unit Price with VAT: | 221,96000 € | 

