
5G3AGBB-USB-A-HUB | |
|---|---|
DigiKey Part Number | 5214-5G3AGBB-USB-A-HUB-ND |
Manufacturer | |
Manufacturer Product Number | 5G3AGBB-USB-A-HUB |
Description | USB HUB 3 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 3 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, USB 3.2 Gen 1 (3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,17000 € | 57,17 € |
| 10 | 50,71500 € | 507,15 € |
| 25 | 48,35600 € | 1.208,90 € |
| 50 | 46,64460 € | 2.332,23 € |
| 100 | 44,99410 € | 4.499,41 € |
| Unit Price without VAT: | 57,17000 € |
|---|---|
| Unit Price with VAT: | 70,89080 € |

