
| U2GA-USB-C-ETHERNET | |
|---|---|
| DigiKey Part Number | 5214-U2GA-USB-C-ETHERNET-ND | 
| Manufacturer | |
| Manufacturer Product Number | U2GA-USB-C-ETHERNET | 
| Description | USB TYPE-C ETHERNET ADAPTER | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 0.50' (152.4mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | StarTech.com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | USB C Male Plug to RJ45, 8p8c | |
| Length | 0.50' (152.4mm) | |
| Cable Type | Round | |
| Color | Gray | |
| Shielding | Unshielded | |
| Usage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,92000 € | 38,92 € | 
| 10 | 33,07900 € | 330,79 € | 
| 25 | 31,00880 € | 775,22 € | 
| 50 | 29,52960 € | 1.476,48 € | 
| 100 | 28,12160 € | 2.812,16 € | 
| 250 | 26,36356 € | 6.590,89 € | 
| Unit Price without VAT: | 38,92000 € | 
|---|---|
| Unit Price with VAT: | 48,26080 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece