Parametric Equivalent

450FBLCLC5SW | |
|---|---|
DigiKey Part Number | 5214-450FBLCLC5SW-ND |
Manufacturer | |
Manufacturer Product Number | 450FBLCLC5SW |
Description | 5M OM4 MULTIMODE FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.11" (2.9mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 € | 52,35 € |
| Unit Price without VAT: | 52,35000 € |
|---|---|
| Unit Price with VAT: | 64,91400 € |


