
REMOTETEST | |
|---|---|
DigiKey Part Number | 5214-REMOTETEST-ND |
Manufacturer | |
Manufacturer Product Number | REMOTETEST |
Description | RJ45 RJ11 USB & CABLE TESTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Cables Cable Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Cable Tester | |
For Use With/Related Products | Multiple Cables | |
Specifications | 180.34mm L x 109.22mm W x 25.4mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,20000 € | 129,20 € |
| 5 | 123,33400 € | 616,67 € |
| 10 | 120,88900 € | 1.208,89 € |
| 25 | 117,73240 € | 2.943,31 € |
| 50 | 115,39840 € | 5.769,92 € |
| Unit Price without VAT: | 129,20000 € |
|---|---|
| Unit Price with VAT: | 160,20800 € |



