



N6LPATCH15BK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH15BK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH15BK |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 € | 10,82 € |
| 10 | 9,19200 € | 91,92 € |
| 30 | 8,50600 € | 255,18 € |
| 50 | 8,20460 € | 410,23 € |
| 100 | 7,81300 € | 781,30 € |
| 250 | 7,32420 € | 1.831,05 € |
| 500 | 6,97498 € | 3.487,49 € |
| 1.000 | 6,64245 € | 6.642,45 € |
| Unit Price without VAT: | 10,82000 € |
|---|---|
| Unit Price with VAT: | 13,41680 € |

