New at DigiKey
USB 4 Cable C Male to C Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC6FT20GUSB4TP

DigiKey Part Number
5214-CC6FT20GUSB4TP-ND
Manufacturer
Manufacturer Product Number
CC6FT20GUSB4TP
Description
6FT USB-C CABLE, USB4 20GBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 4 Cable C Male to C Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 4
Mfr
Transfer Rate
20Gbps
Packaging
Bag
Wire Gauge
28 AWG, 34 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
6.00' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 1.806
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
125,78000 €25,78 €
1021,90500 €219,05 €
Manufacturers Standard Package
Unit Price without VAT:25,78000 €
Unit Price with VAT:31,96720 €