
CABSHF2POSTV2 | |
|---|---|
DigiKey Part Number | 5214-CABSHF2POSTV2-ND |
Manufacturer | |
Manufacturer Product Number | CABSHF2POSTV2 |
Description | SHELF 20X19X5.218" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Shelf 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 20.000" L x 19.000" W x 5.218" H (508.00mm x 482.60mm x 132.54mm) | |
Features | - | |
Color | Black | |
Material | Cold Roll Steel (CRS) | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,93000 € | 99,93 € |
| 5 | 85,42600 € | 427,13 € |
| 10 | 80,19800 € | 801,98 € |
| Unit Price without VAT: | 99,93000 € |
|---|---|
| Unit Price with VAT: | 123,91320 € |

