D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXT101MMHQ50

DigiKey Part Number
5214-MXT101MMHQ50-ND
Manufacturer
Manufacturer Product Number
MXT101MMHQ50
Description
VGA MONITOR EXTENSION CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
50.00' (15.24m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
148,47000 €48,47 €
1041,19800 €411,98 €
2538,62000 €965,50 €
5036,77800 €1.838,90 €
10035,02470 €3.502,47 €
25033,43432 €8.358,58 €
Manufacturers Standard Package
Unit Price without VAT:48,47000 €
Unit Price with VAT:60,10280 €