
C6ASPAT10AQ | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT10AQ-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT10AQ |
Description | 10FT AQUA CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,19000 € | 21,19 € |
| 10 | 18,00600 € | 180,06 € |
| 25 | 16,87840 € | 421,96 € |
| 50 | 16,07320 € | 803,66 € |
| 100 | 15,30650 € | 1.530,65 € |
| 250 | 14,34920 € | 3.587,30 € |
| 500 | 13,66530 € | 6.832,65 € |
| Unit Price without VAT: | 21,19000 € |
|---|---|
| Unit Price with VAT: | 26,27560 € |

