
M45PATCH3GR | |
|---|---|
DigiKey Part Number | 5214-M45PATCH3GR-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH3GR |
Description | GRAY MOLDED CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56200 € | 45,62 € |
| 25 | 4,27600 € | 106,90 € |
| 50 | 4,07200 € | 203,60 € |
| 100 | 3,87750 € | 387,75 € |
| 250 | 3,63480 € | 908,70 € |
| 500 | 3,46140 € | 1.730,70 € |
| 1.000 | 3,29635 € | 3.296,35 € |
| 2.500 | 3,09022 € | 7.725,55 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,65880 € |

