
101N-USBC-DOCK | |
|---|---|
DigiKey Part Number | 5214-101N-USBC-DOCK-ND |
Manufacturer | |
Manufacturer Product Number | 101N-USBC-DOCK |
Description | USB TO DISPLYPRT/HDMI/VGA/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB USB to DisplayPort, HDMI, VGA, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to DisplayPort, HDMI, VGA, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | DisplayPort Female, HDMI Female, USB Female, VGA Female | |
Interface | USB | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,12000 € | 168,12 € |
| Unit Price without VAT: | 168,12000 € |
|---|---|
| Unit Price with VAT: | 208,46880 € |

