
YPY1113F-1215-TR | |
|---|---|
DigiKey Part Number | 404-1328-2-ND - Tape & Reel (TR) 404-1328-1-ND - Cut Tape (CT) 404-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YPY1113F-1215-TR |
Description | LED YELLOW DIFFUSED SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 572nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14150 € | 14,15 € |
| 500 | 0,11494 € | 57,47 € |
| 1.000 | 0,10617 € | 106,17 € |
| 2.000 | 0,09870 € | 197,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09234 € | 369,36 € |
| 8.000 | 0,08694 € | 695,52 € |
| 12.000 | 0,08418 € | 1.010,16 € |
| 20.000 | 0,08105 € | 1.621,00 € |
| 28.000 | 0,07919 € | 2.217,32 € |
| 40.000 | 0,07737 € | 3.094,80 € |
| 100.000 | 0,07336 € | 7.336,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |



