
VFY1105W-4CX3D-TR | |
|---|---|
DigiKey Part Number | 404-VFY1105W-4CX3D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VFY1105W-4CX3D-TR |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15331 € | 306,62 € |
| 4.000 | 0,14429 € | 577,16 € |
| 6.000 | 0,13965 € | 837,90 € |
| 10.000 | 0,13442 € | 1.344,20 € |
| 14.000 | 0,13131 € | 1.838,34 € |
| 20.000 | 0,12827 € | 2.565,40 € |
| 50.000 | 0,12157 € | 6.078,50 € |
| Unit Price without VAT: | 0,15331 € |
|---|---|
| Unit Price with VAT: | 0,19010 € |

