VFHG1104LS-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kingbright
In Stock: 42.166
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 23.180
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


QT Brightek (QTB)
In Stock: 1.896
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 8.345
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,14198 €
Datasheet
Green 561nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFHG1104LS-TR

DigiKey Part Number
404-1306-2-ND - Tape & Reel (TR)
404-1306-1-ND - Cut Tape (CT)
404-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFHG1104LS-TR
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 561nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
561nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32700 €3,27 €
1000,23530 €23,53 €
5000,19418 €97,09 €
1.0000,18067 €180,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16918 €338,36 €
4.0000,15943 €637,72 €
6.0000,15442 €926,52 €
10.0000,14877 €1.487,70 €
14.0000,14540 €2.035,60 €
20.0000,14212 €2.842,40 €
50.0000,13488 €6.744,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €