Similar
Similar

FA1113F-TR | |
|---|---|
DigiKey Part Number | 404-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA1113F-TR |
Description | LED ORANGE DIFFUSED SMD R/A |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 134°, 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm |




